B40S | Diotec
Diotec SMD bridge rectifier, 40 V, 80 V (RRM), 1 A, SO-DIP, B40S
Unit Price (€ / pc.)
0.1749 € *
Available: 1,000 pcs.
Leadtime: 18 Weeks **
Total Price:
0.17 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1749 €
10 pcs.
0.1249 €
100 pcs.
0.1071 €
500 pcs.
0.0940 €
1000 pcs.
0.0857 €
*incl. VAT plus shipping costs
**Subject to prior sale
Diode bridge rectifier, B40S, DIOTEC
Features
- Four diodes in bridge configuration
- Slim profile
- UL recognized
- Compliant to RoHS, REACH and conflict minerals
Applications
- 50/60 Hz mains rectification
- Power supplies
- Commercial grade
Technical specifications
Ausführung | 1-phase | |
Eingangsspannung | 40 V | |
Gehäuse | SO-DIP | |
max. Temperatur | 150 °C | |
min. Temperatur | -50 °C | |
Montage | SMD | |
Nennstrom | 1 A | |
Spannung V RRM (Spitzensperrspannung) | 80 V |
Download
Logistics
Ursprungsland | SI |
Zolltarifnummer | 85411000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |