B500S15A | Diotec

Diotec SMD bridge rectifier, 500 V, 1 kV (RRM), 1.5 A, SO-DIP, B500S15A

Order No.: 60A590
EAN: 4099879038289
MPN:
B500S15A
Series: BxS
B500S15A Diotec Bridge Rectifiers
Image may differ
Unit Price (€ / pc.)
0.1321 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
198.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1500 pcs.
0.1321 €

Diode bridge rectifier, B500S15A, DIOTEC

Features

  • Four diodes in bridge configuration
  • Slim profile
  • UL recognized
  • Compliant to RoHS, REACH and conflict minerals

Applications

  • 50/60 Hz mains rectification
  • Power supplies
  • Commercial grade
Technical specifications
Ausführung 1-phase
Eingangsspannung 500 V
Gehäuse SO-DIP
max. Temperatur 150 °C
min. Temperatur -50 °C
Montage SMD
Nennstrom 1.5 A
Spannung V RRM (Spitzensperrspannung) 1 kV
Logistics
Ursprungsland SI
Zolltarifnummer 85411000
Originalverpackung Rolle mit 1.500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes