B80C3700-2200A | Diotec

Diotec bridge rectifier, 80 V, 160 V (RRM), 3.7 A, SIL, B80C3700-2200A

Order No.: 60A802
EAN: 4099879038524
MPN:
B80C3700-2200A
Series: BxC3700
B80C3700-2200A Diotec Bridge Rectifiers
Image may differ
Unit Price (€ / pc.)
2.1539 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.15 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1539 €
25 pcs.
1.7374 €
100 pcs.
1.4518 €
250 pcs.
1.3090 €
1000 pcs.
1.1900 €
*incl. VAT plus shipping costs
**Subject to prior sale

Diode bridge rectifier, B80C3700-2200A, DIOTEC

Features

  • Four diodes in bridge configuration
  • For free-standing or heatsink assembly
  • UL recognized
  • Compliant to RoHS, REACH and conflict minerals

Applications

  • 50/60 Hz mains rectification
  • Power supplies
  • Commercial grade
Technical specifications
Version 1-phase
Assembly THT
Enclosure SIL
Input voltage 80 V
Rated current 3.7 A
Voltage V RRM (peak reverse voltage) 160 V
min. operating temperature -50 °C
max. operating temperature 150 °C
Logistics
Country of origin SI
Customs tariff number 85411000
Original Packaging Bulk mit 500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes