B80S | Diotec

Diotec SMD bridge rectifier, 80 V, 160 V (RRM), 1 A, SO-DIP, B80S

Order No.: 60A582
EAN: 4099879038265
MPN:
B80S
Series: BxS
B80S Diotec Bridge Rectifiers
Image may differ
Unit Price (€ / pc.)
0.3070 € *
Available: 267 pcs.
Leadtime: On Request **
Total Price:
3.07 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3070 €
50 pcs.
0.2190 €
250 pcs.
0.1833 €
1000 pcs.
0.1559 €
2500 pcs.
0.1357 €
*incl. VAT plus shipping costs
**Subject to prior sale

Diode bridge rectifier, B80S, DIOTEC

Features

  • Four diodes in bridge configuration
  • Slim profile
  • UL recognized
  • Compliant to RoHS, REACH and conflict minerals

Applications

  • 50/60 Hz mains rectification
  • Power supplies
  • Commercial grade
Technical specifications
Ausführung 1-phase
Montage SMD
Gehäuse SO-DIP
Eingangsspannung 80 V
Nennstrom 1 A
Spannung V RRM (Spitzensperrspannung) 160 V
min. Temperatur -50 °C
max. Temperatur 150 °C
Logistics
Ursprungsland SI
Zolltarifnummer 85411000
Originalverpackung Rolle mit 1.500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes