DB25-04 | Diotec
Diotec 3-phase bridge rectifier, 280 V, 400 V (RRM), 25 A, flat bridge, DB25-04
Unit Price (€ / pc.)
3.8675 € *
Available: 0 pcs.
Leadtime: On Request **
Diode bridge rectifier, DB25-04, DIOTEC
Features
- Six diodes in bridge configuration
- Fast-on terminals
- Isolated aluminium baseplate
- UL recognized
- Compliant to RoHS, REACH and conflict minerals
Applications
- 50/60 Hz mains rectification
- Power supplies
- Commercial or industrial grade
Technical specifications
Ausführung | 3-phase | |
Montage | THT | |
Gehäuse | Flachbrücke | |
Eingangsspannung | 280 V | |
Nennstrom | 25 A | |
Spannung V RRM (Spitzensperrspannung) | 400 V | |
min. Temperatur | -50 °C | |
max. Temperatur | 150 °C |
Download
Logistics
Ursprungsland | SI |
Zolltarifnummer | 85411000 |
Originalverpackung | Bulk mit 1 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |