DB35-04 | Diotec Semiconductors
Diotec Semiconductors 3-phase bridge rectifier, 280 V, 400 V (RRM), 35 A, flat bridge, DB35-04
Unit Price (€ / pc.)
6.5807 € *
Available: 11 pcs.
Available in 4 Days: 150 pcs. - if ordered today
Total Price:
6.58 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5807 €
10 pcs.
6.1166 €
*incl. VAT plus shipping costs
Subject to prior sale
Diode bridge rectifier, DB35-04, DIOTEC
Features
- Fast-on terminals
- UL recognized
- Compliant to RoHS, REACH and conflict minerals
Applications
- 50/60 Hz mains rectification
- Power supplies
- Commercial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 3-phase | |
| Assembly | THT | |
| Enclosure | flat bridge | |
| Input voltage | 280 V | |
| Rated current | 35 A | |
| Voltage V RRM (peak reverse voltage) | 400 V | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Original Packaging | Bulk with 1 piece |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |