DB35-08 | Diotec
Diotec 3-phase bridge rectifier, 560 V, 800 V (RRM), 35 A, flat bridge, DB35-08
Unit Price (€ / pc.)
5.6287 € *
Available: 42 pcs.
Leadtime: On Request **
Total Price:
5.63 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6287 €
10 pcs.
4.9861 €
50 pcs.
4.4863 €
150 pcs.
4.0817 €
*incl. VAT plus shipping costs
**Subject to prior sale
Diode bridge rectifier, DB35-08, DIOTEC
Features
- Fast-on terminals
- UL recognized
- Compliant to RoHS, REACH and conflict minerals
Applications
- 50/60 Hz mains rectification
- Power supplies
- Commercial grade
Technical specifications
Ausführung | 3-phase | |
Montage | THT | |
Gehäuse | Flachbrücke | |
Eingangsspannung | 560 V | |
Nennstrom | 35 A | |
Spannung V RRM (Spitzensperrspannung) | 800 V | |
min. Temperatur | -50 °C | |
max. Temperatur | 150 °C |
Download
Logistics
Ursprungsland | SI |
Zolltarifnummer | 85411000 |
Originalverpackung | Bulk mit 1 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |