KBPC2504F | Diotec

Diotec bridge rectifier, 280 V, 400 V (RRM), 25 A, flat bridge, KBPC2504F

Order No.: 62A206
EAN: 4099879038937
MPN:
KBPC2504F
Series: KBPC2
KBPC2504F Diotec Bridge Rectifiers
Image may differ
Unit Price (€ / pc.)
3.4153 € *
Available: 221 pcs.
Leadtime: 2 Weeks **
Total Price:
3.42 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4153 €
10 pcs.
2.8441 €
100 pcs.
2.4395 €
250 pcs.
2.2134 €
1000 pcs.
2.0230 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bridge rectifier, KBPC2504F, DIOTEC

Bridge rectifier; Nominal current 25 A; Alternating input voltage 280 V; Plastic case with alu bottom; Dimensions 28.6 x 28.6 x 7.3 mm; Compound has classification UL94V-0

Technical specifications
Version 1-phase
Assembly Schraubmontage
Enclosure Flachbrücke
Input voltage 280 V
Rated current 25 A
Voltage V RRM (peak reverse voltage) 400 V
min. operating temperature -50 °C
max. operating temperature 150 °C
Logistics
Country of origin SI
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes