KBPC2516F | Diotec

Diotec bridge rectifier, 1000 V, 1.6 kV (RRM), 25 A, flat bridge, KBPC2516F

Order No.: 62A218
EAN: 4099879038968
MPN:
KBPC2516F
Series: KBPC2
KBPC2516F Diotec Bridge Rectifiers
Image may differ
Unit Price (€ / pc.)
3.4272 € *
Available: 319 pcs.
Leadtime: On Request **
Total Price:
3.43 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4272 €
10 pcs.
3.0464 €
100 pcs.
2.7251 €
250 pcs.
2.4871 €
1000 pcs.
2.2848 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bridge rectifier, KBPC2516F, DIOTEC

Bridge rectifier; Nominal current 25 A; Alternating input voltage 1000 V; Plastic case with alu bottom; Dimensions 28.6 x 28.6 x 7.3 mm; Compound has classification UL94V-0

Technical specifications
Ausführung 1-phase
Eingangsspannung 1000 V
Gehäuse Flachbrücke
max. Temperatur 150 °C
min. Temperatur -50 °C
Montage Schraubmontage
Nennstrom 25 A
Spannung V RRM (Spitzensperrspannung) 1.6 kV
Logistics
Ursprungsland SI
Zolltarifnummer 85411000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes