KBPC3514F | Diotec

Diotec bridge rectifier, 900 V, 1.4 kV (RRM), 35 A, flat bridge, KBPC3514F

Order No.: 62A296
EAN: 4099879039088
MPN:
KBPC3514F
Series: KBC3
KBPC3514F Diotec Bridge Rectifiers
Image may differ
Unit Price (€ / pc.)
4.1412 € *
Available: 328 pcs.
Leadtime: 2 Weeks **
Total Price:
4.14 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1412 €
10 pcs.
3.6771 €
50 pcs.
3.3082 €
100 pcs.
3.0107 €
500 pcs.
2.7608 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bridge rectifier, KBPC3514F, DIOTEC

Bridge rectifier; Nominal current 35 A; Alternating input voltage 900 V; Dimensions 28.6 x 28.6 x 7.3 mm; Compound has classification UL94V-0

Technical specifications
Ausführung 1-phase
Montage Schraubmontage
Gehäuse Flachbrücke
Eingangsspannung 900 V
Nennstrom 35 A
Spannung V RRM (Spitzensperrspannung) 1.4 kV
min. Temperatur -50 °C
max. Temperatur 150 °C
Logistics
Ursprungsland SI
Zolltarifnummer 85411000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes