KBPC5001FP | Diotec

Diotec bridge rectifier, 70 V, 100 V (RRM), 50 A, flat bridge, KBPC5001FP

Order No.: 09S4285
EAN: 4099879037800
MPN:
KBPC5001FP
Series: KPC5..
KBPC5001FP Diotec Bridge Rectifiers Image 1
KBPC5001FP Diotec Bridge Rectifiers Image 2
Image may differ
Unit Price (€ / pc.)
3.1416 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
753.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
240 pcs.
3.1416 €

Diode bridge rectifier, KBPC5001FP, DIOTEC

Features

  • Four diodes in bridge configuration
  • Fast-on terminals
  • Plastic case with isolated aluminium baseplate
  • UL recognized
  • Compliant to RoHS, REACH and conflict minerals

Applications

  • 50/60 Hz mains rectification
  • Power supplies
  • Commercial or industrial grade
Technical specifications
Version 1-phase
Assembly Schraubmontage
Enclosure Flachbrücke
Input voltage 70 V
Rated current 50 A
Voltage V RRM (peak reverse voltage) 100 V
min. operating temperature -50 °C
max. operating temperature 150 °C
Logistics
Country of origin IN
Customs tariff number 85411000
MSL MSL 1
Original Packaging Bulk mit 240 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes