KBPC806 | Diotec

Diotec bridge rectifier, 420 V, 600 V (RRM), 8 A, flat bridge, KBPC806

Order No.: 62A108
EAN: 4099879038883
MPN:
KBPC806
Series: KPC8..
KBPC806 Diotec Bridge Rectifiers
Image may differ
Unit Price (€ / pc.)
1.3090 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
261.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
200 pcs.
1.3090 €

Bridge rectifier, KBPC806, DIOTEC

Features

  • For free-standing or heatsink assembly
  • UL recognized
  • Compliant to RoHS, REACH and conflict minerals

Applications

  • 50/60 Hz mains rectification
  • Power supplies
  • Commercial grade
Technical specifications
Ausführung 1-phase
Eingangsspannung 420 V
Gehäuse Flachbrücke
max. Temperatur 150 °C
min. Temperatur -50 °C
Montage THT
Nennstrom 8 A
Spannung V RRM (Spitzensperrspannung) 600 V
Logistics
Ursprungsland SI
Zolltarifnummer 85411000
Originalverpackung Bulk mit 100 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes