KBPC810 | Diotec

Diotec bridge rectifier, 700 V, 1 kV (RRM), 8 A, flat bridge, KBPC810

Order No.: 62A112
EAN: 4099879038906
MPN:
KBPC810
Series: KPC8..
KBPC810 Diotec Bridge Rectifiers
Image may differ
Unit Price (€ / pc.)
0.7378 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,328.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1800 pcs.
0.7378 €

Bridge rectifier, KBPC810, DIOTEC

Features

  • For free-standing or heatsink assembly
  • UL recognized
  • Compliant to RoHS, REACH and conflict minerals

Applications

  • 50/60 Hz mains rectification
  • Power supplies
  • Commercial grade
Technical specifications
Ausführung 1-phase
Eingangsspannung 700 V
Gehäuse Flachbrücke
max. Temperatur 150 °C
min. Temperatur -50 °C
Montage THT
Nennstrom 8 A
Spannung V RRM (Spitzensperrspannung) 1 kV
Logistics
Ursprungsland SI
Zolltarifnummer 85411000
MSL MSL 1
Originalverpackung Bulk mit 200 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes