S125 | Diotec
Diotec SMD bridge rectifier, 125 V, 250 V (RRM), 800 mA, mini DIP, S125
Unit Price (€ / pc.)
0.0785 € *
Available: 970 pcs.
Leadtime: On Request **
Diode bridge rectifier, S125, DIOTEC
Features
- Four diodes in bridge configuration
- Slim profile package
- Low forward voltage drop
- UL recognized
- Compliant to RoHS, REACH and conflict minerals
Applications
- 50/60 Hz mains rectification
- Power supplies
- Commercial grade
Technical specifications
Ausführung | 1-phase | |
Montage | SMD | |
Gehäuse | MiniDIP | |
Eingangsspannung | 125 V | |
Nennstrom | 800 mA | |
Spannung V RRM (Spitzensperrspannung) | 250 V | |
min. Temperatur | -50 °C | |
max. Temperatur | 150 °C |
Download
Logistics
Ursprungsland | SI |
Zolltarifnummer | 85411000 |
Originalverpackung | Rolle mit 5.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |