S40 | Diotec
Diotec SMD bridge rectifier, 40 V, 80 V (RRM), 800 mA, mini DIP, S40
Unit Price (€ / pc.)
0.0726 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4,355.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
60000 pcs.
0.0726 €
Diode bridge rectifier, S40, DIOTEC
Features
- Four diodes in bridge configuration
- Slim profile package
- Low forward voltage drop
- UL recognized
- Compliant to RoHS, REACH and conflict minerals
Applications
- 50/60 Hz mains rectification
- Power supplies
- Commercial grade
Technical specifications
Ausführung | 1-phase | |
Eingangsspannung | 40 V | |
Gehäuse | MiniDIP | |
max. Temperatur | 150 °C | |
min. Temperatur | -50 °C | |
Montage | SMD | |
Nennstrom | 800 mA | |
Spannung V RRM (Spitzensperrspannung) | 80 V |
Download
Logistics
Ursprungsland | SI |
Zolltarifnummer | 85411000 |
Originalverpackung | Rolle mit 5.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |