CL20M35 | Diotec
Current limiting diodes, 1 W, 20 mA, DO214AC
Unit Price (€ / pc.)
0.5117 € *
Available: 3 pcs.
Leadtime: On Request **
Total Price:
0.51 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5117 €
50 pcs.
0.4403 €
100 pcs.
0.3927 €
500 pcs.
0.3451 €
1000 pcs.
0.3094 €
*incl. VAT plus shipping costs
**Subject to prior sale
Current limiting diodes, type Diotec CL.
For use in constant current sources, parallel operation is possible for handling higher constant currents; Power losses: 1.0 W. Package material: UL 94 V-0 classified. Junction temperature: –50 to 150 °C. Package: DO214AC (SMA).
Technical attributes (type, limiter current (min./typ./max.), voltage limit, operating voltage (max.)): CL20M35, 17/20/23 mA, 3.0 V, 90 V
Technical specifications
Number of diodes | 1 | |
Version | Strombegrenzer-Diode | |
Power loss | 1 W | |
Limiter current | 20 mA | |
Rated blocking voltage | 500 mV | |
max. working voltage | 90 V | |
Junction temperature (min.) | -50 °C | |
Junction temperature (max.) | 150 °C | |
min. operating temperature | -50 °C | |
max. operating temperature | 150 °C | |
Assembly | SMD | |
Enclosure | DO-214AC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
MSL | MSL 1 |
Original Packaging | Rolle mit 7.500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |