1N4004 | Diotec
Rectifier diode, 400 V, 1 A, DO-41, 1N4004
Unit Price (€ / pc.)
0.0381 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Version | Standard Erholungs-Diode | |
Forward Current | 1 A | |
Enclosure | DO-41 | |
max. operating temperature | 175 °C | |
min. operating temperature | -50 °C | |
Assembly | THT | |
Voltage V RRM (peak reverse voltage) | 400 V | |
Junction temperature (max.) | 175 °C | |
Junction temperature (min.) | -50 °C | |
Surge blocking voltage V RMS | 400 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
Original Packaging | Ammopack mit 5.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |