1N4006 | Diotec
Rectifier diode, 800 V, 1 A, DO-41, 1N4006
Unit Price (€ / pc.)
0.0524 € *
Available: 2,353 pcs.
Leadtime: 2 Weeks **
Total Price:
5.24 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0524 €
300 pcs.
0.0381 €
1000 pcs.
0.0321 €
3000 pcs.
0.0262 €
10000 pcs.
0.0226 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rectifier diodes.
Technical attributes (type, rated current, cyclic peak reverse voltage, package, manufacturer): 1N4006, 1.0 A, 800 V, DO41
Technical specifications
Version | Standard Erholungs-Diode | |
Forward Current | 1 A | |
Enclosure | DO-41 | |
max. operating temperature | 175 °C | |
min. operating temperature | -50 °C | |
Assembly | THT | |
Voltage V RRM (peak reverse voltage) | 800 V | |
Junction temperature (max.) | 175 °C | |
Junction temperature (min.) | -50 °C | |
Surge blocking voltage V RMS | 800 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
Original Packaging | Rolle mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |