1N5060 | Diotec

Rectifier diode, 400 V, DO-15, 1N5060

Order No.: 26S8762
EAN: 4099879046635
MPN:
1N5060
Series: 1N50..
1N5060 Diotec Rectifier Diodes
Image may differ
Unit Price (€ / pc.)
0.0881 € *
Available: 3,524 pcs.
Leadtime: On Request **
Total Price:
8.81 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0881 €
300 pcs.
0.0631 €
1000 pcs.
0.0524 €
3000 pcs.
0.0440 €
10000 pcs.
0.0393 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rectifier diodes.

Technical attributes (type, rated current, cyclic peak reverse voltage, package, manufacturer): 1N5060, 2.0 A, 400 V, DO-15, Diotec

Technical specifications
Number of diodes 1
Version Gleichrichterdiode
Enclosure DO-15
max. operating temperature 150 °C
min. operating temperature -50 °C
Assembly THT
Rated current 2 A
Junction temperature (max.) 150 °C
Junction temperature (min.) -50 °C
Rated blocking voltage 400 V
Surge blocking voltage V RMS 400 V
Logistics
Country of origin US
Customs tariff number 85411000
Original Packaging Rolle mit 4.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes