1N5061 | Diotec
Rectifier diode, 600 V, DO-15, 1N5061
Unit Price (€ / pc.)
0.0774 € *
Available: 596 pcs.
Leadtime: On Request **
Total Price:
7.74 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0774 €
300 pcs.
0.0547 €
1000 pcs.
0.0464 €
3000 pcs.
0.0393 €
10000 pcs.
0.0345 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rectifier diodes.
Technical attributes (type, rated current, cyclic peak reverse voltage, package, manufacturer): 1N5061, 2.0 A, 600 V, DO-15
Technical specifications
Number of diodes | 1 | |
Version | Gleichrichterdiode | |
Enclosure | DO-15 | |
max. operating temperature | 150 °C | |
min. operating temperature | -50 °C | |
Assembly | THT | |
Rated current | 2 A | |
Junction temperature (max.) | 150 °C | |
Junction temperature (min.) | -50 °C | |
Rated blocking voltage | 600 V | |
Surge blocking voltage V RMS | 600 V |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85411000 |
Original Packaging | Rolle mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |