1N5401 | Diotec
Rectifier diode, 100 V, DO-201, 1N5401
Unit Price (€ / pc.)
0.2083 € *
Available: 68 pcs.
Next delivery: 244 pcs. on 2025-05-14
Leadtime: 5 Weeks **
Total Price:
0.21 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2083 €
10 pcs.
0.1488 €
100 pcs.
0.1273 €
500 pcs.
0.1107 €
1000 pcs.
0.1012 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rectifier diodes.
Technical attributes (type, rated current, cyclic peak reverse voltage, package, manufacturer): 1N5401, 3.0 A, 100 V, DO-201, Diotec
Technical specifications
Number of diodes | 1 | |
Version | Gleichrichterdiode | |
Enclosure | DO-201 | |
max. operating temperature | 175 °C | |
min. operating temperature | -50 °C | |
Assembly | THT | |
Rated current | 3 A | |
Junction temperature (max.) | 175 °C | |
Junction temperature (min.) | -50 °C | |
Rated blocking voltage | 100 V | |
Surge blocking voltage V RMS | 100 V |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85411000 |
Original Packaging | Bulk mit 1.700 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |