1N5408 | Diotec
Rectifier diode, 1000 V, DO-201, 1N5408
Unit Price (€ / pc.)
0.1416 € *
Available: 48 pcs.
Leadtime: 2 Weeks **
Total Price:
1.42 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1416 €
50 pcs.
0.1023 €
250 pcs.
0.0845 €
1000 pcs.
0.0726 €
2500 pcs.
0.0643 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rectifier diodes.
Technical attributes (type, rated current, cyclic peak reverse voltage, package, manufacturer): 1N5408, 3,0 A, 1000 V, DO-201, Diotec
Technical specifications
Number of diodes | 1 | |
Version | Gleichrichterdiode | |
Enclosure | DO-201 | |
max. operating temperature | 175 °C | |
min. operating temperature | -50 °C | |
Assembly | THT | |
Rated current | 3 A | |
Junction temperature (max.) | 175 °C | |
Junction temperature (min.) | -50 °C | |
Rated blocking voltage | 1000 V | |
Surge blocking voltage V RMS | 1000 V |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85411000 |
MSL | MSL 1 |
Original Packaging | Ammopack mit 1.700 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |