BY228G | Diotec Semiconductors
Rectifier diode, 1500 V, 3 A, DO-201, BY228G
Unit Price (€ / pc.)
0.3570 € *
Available: 50 pcs.
Available in 4 Days: 102,000 pcs. - if ordered today
Total Price:
0.36 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3570 €
100 pcs.
0.2975 €
250 pcs.
0.2392 €
500 pcs.
0.2154 €
1700 pcs.
0.1737 €
*incl. VAT plus shipping costs
Subject to prior sale
Diodes series BY.
Technical attributes (type, package, manufacturer): D-BY228G, DO-201, Diotec
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rectifier diode | |
| Enclosure | DO-201 | |
| Voltage V RRM (peak reverse voltage) | 1500 V | |
| Surge blocking voltage V RMS | 1500 V | |
| Forward Current | 3 A | |
| Assembly | THT | |
| Junction temperature (min.) | -50 °C | |
| Junction temperature (max.) | 150 °C | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 175 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Original Packaging | Reel with 1,400 pieces |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |