BY252 | Diotec

Rectifier diode, 400 V, 3 A, DO-201, BY252

Order No.: 19S8200
EAN: 4099879042507
MPN:
BY252
Series: BY
BY252 Diotec Rectifier Diodes
Image may differ
Unit Price (€ / pc.)
0.1737 € *
Available: 435 pcs.
Leadtime: On Request **
Total Price:
1.74 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1737 €
50 pcs.
0.1249 €
250 pcs.
0.1047 €
1000 pcs.
0.0893 €
2500 pcs.
0.0785 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rectifier diodes.

Technical attributes (type, rated current, cyclic peak reverse voltage, package, manufacturer): BY252, 3.0 A, 400 V, DO201

Technical specifications
Version Standard Erholungs-Diode
Forward Current 3 A
Enclosure DO-201
max. operating temperature 175 °C
min. operating temperature -50 °C
Assembly THT
Voltage V RRM (peak reverse voltage) 400 V
Junction temperature (max.) 150 °C
Junction temperature (min.) -50 °C
Surge blocking voltage V RMS 400 V
Logistics
Country of origin SK
Customs tariff number 85411000
Original Packaging Rolle mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes