BY500-800 | Diotec Semiconductors

Fast rectifier diode, 800 V, 5 A, DO-201, BY500-800

Order No.: 20S1018
EAN: 4099879042606
MPN:
BY500-800
Series: BY
BY500-800 Diotec Semiconductors Rectifier Diodes
Image may differ
Unit Price (€ / pc.)
0.3213 € *
Available: 784 pcs.
Available in 4 Days: 27,500 pcs. - if ordered today
Total Price:
3.21 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3213 €
50 pcs.
0.2285 €
250 pcs.
0.1904 €
1000 pcs.
0.1630 €
2500 pcs.
0.1416 €
*incl. VAT plus shipping costs
Subject to prior sale

High-speed silicon rectifier diodes.

Technical attributes (type, rated current, cyclic peak reverse voltage, package, manufacturer): BY500-800, 5.0 A, 800 V, DO201, Diotec

Technical specifications
Filter Property Value
Product type fast rectifier diode
Enclosure DO-201
Voltage V RRM (peak reverse voltage) 800 V
Surge blocking voltage V RMS 800 V
Forward Current 5 A
Assembly THT
Junction temperature (min.) -50 °C
Junction temperature (max.) 175 °C
min. operating temperature -50 °C
max. operating temperature 175 °C
Logistics
Property Value
Country of origin CN
Original Packaging Reel with 1 piece
Customs tariff number 85411000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No