BY550-100 | Diotec
Rectifier diode, 100 V, 5 A, DO-201AD, BY550-100
Unit Price (€ / pc.)
0.1464 € *
Available: 699 pcs.
Available in 5 Days: 100 pcs.
Leadtime: 8 Weeks **
Total Price:
1.46 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1464 €
50 pcs.
0.1047 €
250 pcs.
0.0869 €
1000 pcs.
0.0750 €
2500 pcs.
0.0666 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rectifier diodes.
Technical attributes (type, rated current, cyclic peak reverse voltage, package, manufacturer): BY550-100, 5.0 A, 100 V, DO201AD, Diotec
Technical specifications
Version | Standard Erholungs-Diode | |
Forward Current | 5 A | |
Enclosure | DO-201AD | |
max. operating temperature | 175 °C | |
min. operating temperature | -50 °C | |
Assembly | THT | |
Voltage V RRM (peak reverse voltage) | 100 V | |
Junction temperature (max.) | 175 °C | |
Junction temperature (min.) | -50 °C | |
Surge blocking voltage V RMS | 100 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
Original Packaging | Ammopack mit 1.250 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |