ES2G | Diotec

Superfast SMD rectifier diode, 400 V, 2 A, DO-214AA, ES2G

Order No.: 09S4074
EAN: 4099879041081
MPN:
ES2G
Series: ES2
Diotec
ES2G Diotec Rectifier Diodes
Image may differ
Unit Price (€ / pc.)
0.2023 € *
Available: 0 pcs.
Available in 5 Days: 10,900 pcs.
Leadtime: 10 Weeks **
Total Price:
0.20 € *
Price list
Quantity
Price per unit*
100 pcs.
0.2023 €
500 pcs.
0.1785 €
1000 pcs.
0.1666 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Superfast efficient diode
Forward Current 2 A
Enclosure DO-214AA
max. operating temperature 150 °C
min. operating temperature -50 °C
Assembly SMD
Voltage V RRM (peak reverse voltage) 400 V
Junction temperature (max.) 150 °C
Junction temperature (min.) -50 °C
Surge blocking voltage V RMS 400 V
Logistics
Country of origin CN
Customs tariff number 85411000
MSL MSL 1
Original Packaging Reel with 3,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes