ES3J | Diotec
Superfast SMD rectifier diode, 600 V, 3 A, DO-214AB, ES3J
Unit Price (€ / pc.)
0.2785 € *
Available: 0 pcs.
Available in 5 Days: 49,300 pcs.
Leadtime: 10 Weeks **
Total Price:
0.28 € *
Price list
Quantity
Price per unit*
50 pcs.
0.2785 €
100 pcs.
0.2380 €
500 pcs.
0.1880 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Superfast efficient diode | |
Forward Current | 3 A | |
Enclosure | DO-214AB | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Voltage V RRM (peak reverse voltage) | 600 V | |
Junction temperature (max.) | 150 °C | |
Junction temperature (min.) | -55 °C | |
Surge blocking voltage V RMS | 600 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
MSL | MSL 1 |
Original Packaging | Reel with 3,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |