P600A | Diotec

Rectifier diode, 50 V, 6 A, P600, P600A

Order No.: 24S5060
EAN: 4099879043351
MPN:
P600A
Series: P600
P600A Diotec Rectifier Diodes
Image may differ
Unit Price (€ / pc.)
0.2285 € *
Available: 4,766 pcs.
Leadtime: On Request **
Total Price:
2.28 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2285 €
100 pcs.
0.1964 €
500 pcs.
0.1714 €
1000 pcs.
0.1535 €
2500 pcs.
0.1369 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rectifier diodes.

Technical attributes (type, rated current, cyclic peak reverse voltage, package, manufacturer): P600A, 6.0 A, 50 V, P-600-Style, Diodes

Technical specifications
Version Standard Erholungs-Diode
Forward Current 6 A
Enclosure P600
max. operating temperature 175 °C
min. operating temperature -50 °C
Assembly THT
Voltage V RRM (peak reverse voltage) 50 V
Junction temperature (max.) 175 °C
Junction temperature (min.) -50 °C
Surge blocking voltage V RMS 50 V
Logistics
Country of origin SK
Customs tariff number 85411000
Original Packaging Rolle mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes