P600G | Diotec
Rectifier diode, 400 V, 6 A, P600, P600G
Abgekündigt
Unit Price (€ / pc.)
0.8806 € *
Available: 828 pcs.
Leadtime: 30 Weeks **
Total Price:
8.81 € *
Price list
Quantity
Price per unit*
10 pcs.
0.8806 €
50 pcs.
0.6307 €
250 pcs.
0.5117 €
1000 pcs.
0.4403 €
2500 pcs.
0.3927 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rectifier diodes.
Technical attributes (type, rated current, cyclic peak reverse voltage, package, manufacturer): P600G, 6.0 A, 400 V, P-600-Style, Diotec
Technical specifications
Version | Standard Erholungs-Diode | |
Forward Current | 6 A | |
Enclosure | P600 | |
max. operating temperature | 175 °C | |
min. operating temperature | -50 °C | |
Assembly | THT | |
Voltage V RRM (peak reverse voltage) | 400 V | |
Junction temperature (max.) | 175 °C | |
Junction temperature (min.) | -50 °C | |
Surge blocking voltage V RMS | 400 V |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85411000 |
Original Packaging | Ammopack mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |