RGP30M | Diotec
Fast rectifier diode, 1000 V, 3 A, DO-201, RGP30M
Unit Price (€ / pc.)
1.1305 € *
Available: 862 pcs.
Leadtime: 7 Weeks **
Fast Recovery Rectifier Diodes, with high forward surge current, for rectification of medium frequencies.
Repetitive peak reverse voltage: 1000 V
Max. average forward rectified current, R-load: 3,0 A
Surge peak reverse voltage: 1000 V
Repetitive Peak Forward current: 20 A
Reverse recovery time: <500 ns
Case material: Ul 94 V-0
Junction temperature (min.): -50 °C
Junction temperature (max.): 150 °C
Type: RGP30M
Package: DO201
Manufacturer: Diotec
Technical specifications
Version | Schnelle Erholungs-Diode | |
Forward Current | 3 A | |
Enclosure | DO-201 | |
max. operating temperature | 175 °C | |
min. operating temperature | -50 °C | |
Assembly | THT | |
Voltage V RRM (peak reverse voltage) | 1000 V | |
Junction temperature (max.) | 150 °C | |
Junction temperature (min.) | -50 °C | |
Surge blocking voltage V RMS | 1000 V |
Download
Logistics
Country of origin | SK |
Customs tariff number | 85411000 |
Original Packaging | Rolle mit 1.700 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |