SM4004 | Diotec
SMD rectifier diode, 400 V, 1 A, DO-213AB, SM4004
Unit Price (€ / pc.)
0.2011 € *
Available: 896 pcs.
Leadtime: On Request **
Total Price:
2.01 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2011 €
50 pcs.
0.1333 €
250 pcs.
0.1226 €
1000 pcs.
0.1023 €
2500 pcs.
0.0893 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rectifier diodes in MELF package.
Rated current: 1.0 A. Package: MELF.
Technical attributes (type, cyclic peak reverse voltage)): SM4004, 400 V, Diotec
Technical specifications
Version | Silizium-Diode | |
Forward Current | 1 A | |
Enclosure | DO-213AB | |
max. operating temperature | 175 °C | |
min. operating temperature | -50 °C | |
Assembly | SMD | |
Voltage V RRM (peak reverse voltage) | 400 V | |
Junction temperature (max.) | 175 °C | |
Junction temperature (min.) | -50 °C | |
Surge blocking voltage V RMS | 400 V |
Download
Logistics
Country of origin | SK |
Customs tariff number | 85411000 |
Original Packaging | Rolle mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |