UF4004 | Diotec
Ultrafast silicon diode, 400 V, 1 A, DO-204AC, UF4004
Abgekündigt
Unit Price (€ / pc.)
0.1499 € *
Available: 5,058 pcs.
Available in 5 Days: 6,100 pcs.
Leadtime: 22 Weeks **
Total Price:
0.15 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1499 €
10 pcs.
0.1071 €
100 pcs.
0.0916 €
500 pcs.
0.0797 €
1000 pcs.
0.0726 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rectifier diodes.
Technical attributes (type, rated current, cyclic peak reverse voltage, package, manufacturer): UF4004, 1.0 A, 400 V, DO41
Technical specifications
Version | Ultraschnelle Erholungs-Diode | |
Forward Current | 1 A | |
Enclosure | DO-204AC | |
max. operating temperature | 175 °C | |
min. operating temperature | -50 °C | |
Assembly | THT | |
Voltage V RRM (peak reverse voltage) | 400 V | |
Junction temperature (max.) | 175 °C | |
Junction temperature (min.) | -50 °C | |
Surge blocking voltage V RMS | 400 V |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85411000 |
Original Packaging | Rolle mit 5.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |