SB160 | Diotec

Schottky rectifier diode, 60 V (RRM), 1 A, DO-204AC, SB160

Order No.: 24S6638
EAN: 4099879045669
MPN:
SB160
Series: SB..
SB160 Diotec Schottky Diodes
Image may differ

Abgekündigt

Unit Price (€ / pc.)
0.0393 € *
Available: 1,248 pcs.
Available in 5 Days: 20,600 pcs.
Leadtime: 35 Weeks **
Total Price:
0.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.0393 €

Schottky diode, SB160, Diotec

Schottky barrier rectifier diode.

Features

  • Low forward voltage drop
  • Compliant to RoHS

Applications

  • Output rectification in DC/DC converters
  • Polarity protection
  • Free-wheeling diodes
Technical specifications
Number of diodes 1
Version Schottky-Gleichrichterdiode
Forward Current 1 A
Enclosure DO-204AC
max. operating temperature 175 °C
min. operating temperature -50 °C
Assembly THT
Voltage V RRM (peak reverse voltage) 60 V
Junction temperature (max.) 150 °C
Junction temperature (min.) -50 °C
Surge blocking voltage V RMS 60 V
Logistics
Country of origin SK
Customs tariff number 85411000
Original Packaging Ammopack mit 4.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes