SS16 | Diotec
Schottky rectifier diode, 60 V (RRM), 1 A, DO-214AC, SS16
Unit Price (€ / pc.)
0.0988 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.49 € *
Price list
Quantity
Price per unit*
5 pcs.
0.0988 €
50 pcs.
0.0893 €
500 pcs.
0.0750 €
1000 pcs.
0.0678 €
5000 pcs.
0.0559 €
*incl. VAT plus shipping costs
**Subject to prior sale
Schottky barrier rectifiers.
Technical attributes (type, rated current, cyclic peak reverse voltage, package, manufacturer): SS16, 1.0 A, 60 V, DO214AC
Technical specifications
Version | Schottky-Gleichrichterdiode | |
Forward Current | 1 A | |
Enclosure | DO-214AC | |
Assembly | SMD | |
Voltage V RRM (peak reverse voltage) | 60 V | |
Junction temperature (max.) | 150 °C | |
Junction temperature (min.) | -65 °C |
Download
Logistics
Country of origin | US |
Customs tariff number | 85411000 |
Original Packaging | Rolle mit 7.500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |