1.5KE15CA | Diotec
TVS diode, bidirectional, 1.5 kW, 12.8 V, DO-201, Diotec 1.5KE15CA
Abgekündigt
Unit Price (€ / pc.)
0.2237 € *
Available: 416 pcs.
Available in 5 Days: 1,950 pcs.
Leadtime: 16 Weeks **
Suppressor diodes, 5.0 W, series 1,5KE.
Power: 5.0 W. Package: CB429.
Technical attributes (type, rated voltage, version, manufacturer): 1,5KE15CA, 15 V, bidirectional, Diotec
Technical specifications
Version | Bidirektional | |
Continuous power loss | 6.5 W | |
Breakdown voltage | 15 V | |
Enclosure | DO-201 | |
Pulse power loss | 1.5 kW | |
max. operating temperature | 175 °C | |
min. operating temperature | -50 °C | |
Assembly | THT | |
Rated blocking voltage | 12.8 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |