1.5KE18CA | Diotec
TVS diode, bidirectional, 1.5 kW, 15.3 V, DO-201, Diotec 1.5KE18CA
Unit Price (€ / pc.)
0.4689 € *
Available: 0 pcs.
Available in 5 Days: 8,850 pcs.
Leadtime: 16 Weeks **
Total Price:
11.72 € *
Price list
Quantity
Price per unit*
25 pcs.
0.4689 €
50 pcs.
0.4427 €
100 pcs.
0.4177 €
250 pcs.
0.3975 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Bidirektional | |
Continuous power loss | 6.5 W | |
Breakdown voltage | 18 V | |
Enclosure | DO-201 | |
Pulse power loss | 1.5 kW | |
max. operating temperature | 175 °C | |
min. operating temperature | -50 °C | |
Assembly | THT | |
Rated blocking voltage | 15.3 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
MSL | MSL 1 |
Original Packaging | Ammopack mit 1.250 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |