1.5KE22A | Diotec

TVS diode, unidirectional, 1.5 kW, 18.8 V, DO-201, Diotec 1.5KE22A

Order No.: 26S7209
EAN: 4099879067555
MPN:
1.5KE22A
Series: 1.5KE
1.5KE22A Diotec TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.2285 € *
Available: 0 pcs.
Available in 4 Days: 1,125 pcs.
Leadtime: 18 Weeks **
Total Price:
5.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
0.2285 €

Suppressor diodes, 5.0 W, series 1,5KE.

Power: 5.0 W. Package: CB429.

Technical attributes (type, rated voltage, version, manufacturer): 1,5KE22A, 22 V, unidirectional, Diotec

Technical specifications
Version Unidirektional
Continuous power loss 6.5 W
Breakdown voltage 22 V
Enclosure DO-201
Pulse power loss 1.5 kW
max. operating temperature 175 °C
min. operating temperature -50 °C
Assembly THT
Rated blocking voltage 18.8 V
Logistics
Country of origin TW
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes