1.5KE30A | Diotec

TVS diode, unidirectional, 1.5 kW, 25.6 V, DO-201, Diotec 1.5KE30A

Order No.: 26S7213
EAN: 4099879067586
MPN:
1.5KE30A
Series: 1.5KE
1.5KE30A Diotec TVS Diodes
Image may differ

Abgekündigt

Unit Price (€ / pc.)
0.4641 € *
Available: 199 pcs.
Available in 5 Days: 5,125 pcs.
Leadtime: 16 Weeks **
Total Price:
4.64 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4641 €
50 pcs.
0.4046 €
250 pcs.
0.3451 €
1250 pcs.
0.3213 €
2500 pcs.
0.2832 €
*incl. VAT plus shipping costs
**Subject to prior sale

Suppressor diodes, 5.0 W, series 1,5KE.

Power: 5.0 W. Package: CB429.

Technical attributes (type, rated voltage, version, manufacturer): 1,5KE30A, 30 V, unidirectional, Diotec

Technical specifications
Version Unidirektional
Continuous power loss 6.5 W
Breakdown voltage 30 V
Enclosure DO-201
Pulse power loss 1.5 kW
max. operating temperature 175 °C
min. operating temperature -50 °C
Assembly THT
Rated blocking voltage 25.6 V
Logistics
Country of origin TW
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes