1.5KE33A | Diotec

TVS diode, unidirectional, 1.5 kW, 28.2 V, DO-201, Diotec 1.5KE33A

Order No.: 26S7214
EAN: 4099879067593
MPN:
1.5KE33A
Series: 1.5KE
Diotec
1.5KE33A Diotec TVS Diodes
Image may differ

Discontinued

Unit Price (€ / pc.)
0.6307 € *
Available: 515 pcs.
Available in 5 Days: 28,400 pcs.
Leadtime: 16 Weeks **
Total Price:
0.63 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6307 €
10 pcs.
0.4403 €
100 pcs.
0.3808 €
500 pcs.
0.3213 €
1000 pcs.
0.3011 €
*incl. VAT plus shipping costs
**Subject to prior sale

Suppressor diodes, 5.0 W, series 1,5KE.

Power: 5.0 W. Package: CB429.

Technical attributes (type, rated voltage, version, manufacturer): 1,5KE33A, 33 V, unidirectional

Technical specifications
Version unidirectional
Continuous power loss 6.5 W
Breakdown voltage 33 V
Enclosure DO-201
Pulse power loss 1.5 kW
max. operating temperature 175 °C
min. operating temperature -50 °C
Assembly THT
Rated blocking voltage 28.2 V
Logistics
Country of origin CN
Customs tariff number 85411000
Original Packaging Ammopack with 1,250 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes