1.5KE400CA | Diotec

TVS diode, bidirectional, 1.5 kW, 342 V, DO-201, Diotec 1.5KE400CA

Order No.: 09S1115
EAN: 4099879048196
MPN:
1.5KE400CA
Series: 1.5KE
1.5KE400CA Diotec TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.4879 € *
Available: 0 pcs.
Available in 5 Days: 6,250 pcs.
Leadtime: 20 Weeks **
Total Price:
12.20 € *
Price list
Quantity
Price per unit*
25 pcs.
0.4879 €
50 pcs.
0.4165 €
100 pcs.
0.3808 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Bidirektional
Continuous power loss 6.5 W
Breakdown voltage 400 V
Enclosure DO-201
Pulse power loss 1.5 kW
max. operating temperature 175 °C
min. operating temperature -50 °C
Assembly THT
Rated blocking voltage 342 V
Logistics
Country of origin CN
Customs tariff number 85411000
MSL MSL 1
Original Packaging Ammopack mit 1.250 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes