1N5646A | Diotec
TVS diode, unidirectional, 1.5 kW, 36 V, DO-13, Diotec 1N5646A
Unit Price (€ / pc.)
4.9028 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
4.90 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9028 €
10 pcs.
4.3197 €
100 pcs.
3.7842 €
250 pcs.
3.6414 €
1000 pcs.
3.4153 €
*incl. VAT plus shipping costs
**Subject to prior sale
Suppressor diodes, unidirectional series 1N.
Unidirectional; Package: DO13. Pulse peak losses: 1500 W.
Technical attributes (type, voltage): 1N5646A, 36 V
Technical specifications
Version | Unidirektional | |
Breakdown voltage | 37.8 V | |
Enclosure | DO-13 | |
Pulse power loss | 1.5 kW | |
max. operating temperature | 175 °C | |
min. operating temperature | -65 °C | |
Assembly | THT | |
Rated blocking voltage | 36 V |
Download
Logistics
Country of origin | US |
Customs tariff number | 85411000 |
Original Packaging | Bulk mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |