1N5665A | Diotec

TVS diode, unidirectional, 1.5 kW, 200 V, DO-13, Diotec 1N5665A

Order No.: 26S8960
EAN: 4099879067739
MPN:
1N5665A
Series: 1N56..
1N5665A Diotec TVS Diodes
Image may differ
Unit Price (€ / pc.)
9.1987 € *
Available: 40 pcs.
Leadtime: 1 Week **
Total Price:
9.20 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1987 €
10 pcs.
8.1753 €
50 pcs.
7.3542 €
150 pcs.
6.6878 €
500 pcs.
6.1285 €
*incl. VAT plus shipping costs
**Subject to prior sale

Suppressor diodes, unidirectional series 1N.

Unidirectional; Package: DO13. Pulse peak losses: 1500 W.

Technical attributes (type, voltage): 1N5665A, 200 V

Technical specifications
Version Unidirektional
Breakdown voltage 210 V
Enclosure DO-13
Pulse power loss 1.5 kW
max. operating temperature 175 °C
min. operating temperature -65 °C
Assembly THT
Rated blocking voltage 200 V
Logistics
Country of origin US
Customs tariff number 85411000
Original Packaging Bulk mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei