5KP30A | Diotec
TVS diode, unidirectional, 5 kW, 30 V, P600, Diotec 5KP30A
Unit Price (€ / pc.)
1.7969 € *
Available: 0 pcs.
Leadtime: On Request **
Suppressor diodes, 8.0 W, series 5KP.
Unidirectional; Power: 8.0 W. Package: 8.0 x 7.5 mm.
Technical attributes (type. rated voltage): 5KP30A, 30 V
Technical specifications
Version | Unidirektional | |
Continuous power loss | 8 W | |
Breakdown voltage | 33.3 V | |
Enclosure | P600 | |
Pulse power loss | 5 kW | |
max. operating temperature | 175 °C | |
min. operating temperature | -50 °C | |
Assembly | THT | |
Rated blocking voltage | 30 V |
Download
Logistics
Country of origin | SK |
Customs tariff number | 85411000 |
Original Packaging | Rolle mit 800 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |