5KP36CA | Diotec
TVS diode, bidirectional, 5 kW, 36 V, P600, Diotec 5KP36CA
Unit Price (€ / pc.)
1.0710 € *
Available: 480 pcs.
Leadtime: On Request **
Total Price:
1.07 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0710 €
25 pcs.
0.9401 €
100 pcs.
0.8330 €
250 pcs.
0.7497 €
1000 pcs.
0.6783 €
*incl. VAT plus shipping costs
**Subject to prior sale
Suppressor diodes, 8.0 W, type Diotec 5KP.
Bidirectional; Power: 8.0 W. Package: 8.0 x 7.5 mm. Max. power losses: 5000 W.
Technical attributes (type. rated voltage): 5KP36CA, 36 V
Technical specifications
Version | Bidirektional | |
Continuous power loss | 8 W | |
Breakdown voltage | 40 V | |
Enclosure | P600 | |
Pulse power loss | 5 kW | |
max. operating temperature | 175 °C | |
min. operating temperature | -50 °C | |
Assembly | THT | |
Rated blocking voltage | 36 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
Original Packaging | Rolle mit 800 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |