BZW04-37B | Diotec

TVS diode, bidirectional, 400 W, 36.8 V, DO-15, Diotec BZW04-37B

Order No.: 09S1605
EAN: 4099879052056
MPN:
BZW04-37B
Series: BZW04
BZW04-37B Diotec TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.1071 € *
Available: 0 pcs.
Available in 5 Days: 5,000 pcs.
Leadtime: On Request **
Total Price:
5.36 € *
Price list
Quantity
Price per unit*
50 pcs.
0.1071 €
100 pcs.
0.1012 €
250 pcs.
0.0964 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Bidirektional
Continuous power loss 1 W
Breakdown voltage 43 V
Enclosure DO-15
Pulse power loss 400 W
max. operating temperature 175 °C
min. operating temperature -50 °C
Assembly THT
Rated blocking voltage 36.8 V
Logistics
Country of origin CN
Customs tariff number 85411000
MSL MSL 1
Original Packaging Ammopack mit 4.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes