BZW06-28B | Diotec
TVS diode, bidirectional, 600 W, 28.2 V, DO-15, Diotec BZW06-28B
Unit Price (€ / pc.)
0.4403 € *
Available: 5,520 pcs.
Leadtime: On Request **
Total Price:
4.40 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4403 €
50 pcs.
0.3213 €
250 pcs.
0.2606 €
1000 pcs.
0.2249 €
2500 pcs.
0.1964 €
*incl. VAT plus shipping costs
**Subject to prior sale
Suppressor diodes, 3.0 W, series BZW06.
Power: 3.0 W. Package: F126.
Technical attributes (type, rated voltage, version, manufacturer): BZW06-28B, 28 V, bidirectional, Diotec
Technical specifications
Version | Bidirektional | |
Continuous power loss | 5 W | |
Breakdown voltage | 33 V | |
Enclosure | DO-15 | |
Pulse power loss | 600 W | |
max. operating temperature | 175 °C | |
min. operating temperature | -50 °C | |
Assembly | THT | |
Rated blocking voltage | 28.2 V |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85411000 |
Original Packaging | Rolle mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |