P4KE10A | Diotec
TVS diode, unidirectional, 400 W, 8.5 V, DO-15, Diotec P4KE10A
Unit Price (€ / pc.)
0.1142 € *
Available: 0 pcs.
Available in 5 Days: 4,850 pcs.
Leadtime: On Request **
Total Price:
5.71 € *
Price list
Quantity
Price per unit*
50 pcs.
0.1142 €
100 pcs.
0.1071 €
250 pcs.
0.1023 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Unidirektional | |
Continuous power loss | 1 W | |
Breakdown voltage | 10 V | |
Enclosure | DO-15 | |
Pulse power loss | 400 W | |
max. operating temperature | 175 °C | |
min. operating temperature | -50 °C | |
Assembly | THT | |
Rated blocking voltage | 8.5 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
MSL | MSL 1 |
Original Packaging | Ammopack mit 4.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |