P4KE30A | Diotec

TVS diode, unidirectional, 400 W, 25.6 V, DO-15, Diotec P4KE30A

Order No.: 09S2239
EAN: 4099879056399
MPN:
P4KE30A
Series: P4KE
P4KE30A Diotec TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.1142 € *
Available: 0 pcs.
Available in 5 Days: 3,000 pcs.
Leadtime: 16 Weeks **
Total Price:
5.71 € *
Price list
Quantity
Price per unit*
50 pcs.
0.1142 €
100 pcs.
0.1071 €
250 pcs.
0.1023 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Unidirektional
Continuous power loss 1 W
Breakdown voltage 30 V
Enclosure DO-15
Pulse power loss 400 W
max. operating temperature 175 °C
min. operating temperature -50 °C
Assembly THT
Rated blocking voltage 25.6 V
Logistics
Country of origin CN
Customs tariff number 85411000
MSL MSL 1
Original Packaging Ammopack mit 4.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes