P4KE36A | Diotec
TVS diode, unidirectional, 400 W, 30.8 V, DO-15, Diotec P4KE36A
Unit Price (€ / pc.)
0.1035 € *
Available: 0 pcs.
Available in 5 Days: 3,450 pcs.
Leadtime: 16 Weeks **
Total Price:
5.18 € *
Price list
Quantity
Price per unit*
50 pcs.
0.1035 €
100 pcs.
0.0976 €
250 pcs.
0.0928 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Unidirektional | |
Continuous power loss | 1 W | |
Breakdown voltage | 36 V | |
Enclosure | DO-15 | |
Pulse power loss | 400 W | |
max. operating temperature | 175 °C | |
min. operating temperature | -50 °C | |
Assembly | THT | |
Rated blocking voltage | 30.8 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
MSL | MSL 1 |
Original Packaging | Ammopack mit 4.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |